1-292186-2 | AMP

Socket header, 18 pole, pitch 2 mm, straight, black, 1-292186-2

Order No.: 36P9157
EAN: 4099889949469
MPN:
1-292186-2
1-292186-2 AMP PCB Connection Systems Image 1
1-292186-2 AMP PCB Connection Systems Image 2
1-292186-2 AMP PCB Connection Systems Image 3
1-292186-2 AMP PCB Connection Systems Image 4
1-292186-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
16.5172 € *
Available: 0 pcs.
Available in 5 Days: 480 pcs.
Leadtime: 16 Weeks **
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
15.1963 €
50 pcs.
13.6731 €
100 pcs.
12.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-292186-2, AMP

Wire-to-Wire, Wire & Cable, 18 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 18
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Insulation Resistance: 100 MΩ
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 6.3 mm [0.248 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsenleiste
Farbe schwarz
Kontaktart Buchse
Nennspannung 150 V
Nennstrom 15 A
Orientierung gerade
Polzahl 18-polig
Rastermaß 2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes