1-292207-2 | AMP
Pin header, 12 pole, pitch 1.5 mm, straight, natural, 1-292207-2
Order No.: 59F347
MPN:
1-292207-2
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 25,791 pcs.
Leadtime: 18 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.7735 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1-292207-2, AMP
PCB mount header, vertical, Wire-to-Board, 12 Positions, 1.5 mm centerline, Fully Shrouded, Tin (Sn), Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 1.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |