1-292215-1 | AMP
Pin header, 11 pole, pitch 1.5 mm, straight, white, 1-292215-1
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Available in 5 Days: 15,284 pcs.
Leadtime: 29 Weeks **
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0948 €
450 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1-292215-1, AMP
Connector assembly, Plug to plug relay header, Wire-to-Panel, 11 Position, 1.5 mm Centerline, 1 Row, White, Mating retention.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 11-polig | |
Grid | 1.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |