1-292215-3 | AMP
Pin header, 13 pole, pitch 1.5 mm, straight, white, 1-292215-3
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 16,990 pcs.
Leadtime: 29 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8092 €
600 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1-292215-3, AMP
Connector assembly, Plug to plug relay header, Wire-to-Panel, 13 Position, 1.5 mm Centerline, 1 Row, White, Mating retention.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 13-polig | |
Grid | 1.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |