1-292215-7 | AMP

Pin header, 17 pole, pitch 1.5 mm, straight, white, 1-292215-7

Order No.: 71P1832
EAN: 4099891720087
MPN:
1-292215-7
Series: Mini CT
1-292215-7 AMP PCB Connection Systems Image 1
1-292215-7 AMP PCB Connection Systems Image 2
1-292215-7 AMP PCB Connection Systems Image 3
1-292215-7 AMP PCB Connection Systems Image 4
1-292215-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Available in 5 Days: 380 pcs.
Leadtime: 29 Weeks **
Total Price:
210.75 € *
Price list
Quantity
Price per unit*
70 pcs.
3.0107 €
200 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 1-292215-7, AMP

Connector assembly, Plug to plug relay header, Wire-to-Panel, 17 Position, 1.5 mm Centerline, 1 Row, White, Mating retention.

Applications

  • Business Equipment
  • Industrial Machines
  • PC, Printer and Fax
  • Audio
Technical specifications
Connection Lötstift
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour weiß
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 2 A
Orientation gerade
Pin number 17-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes