1-292232-4 | AMP
Pin header, 14 pole, pitch 1.5 mm, straight, beige, 1-292232-4
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 29 Weeks **
Total Price:
499.80 € *
Price list
Quantity
Price per unit*
500 pcs.
0.9996 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-292232-4, AMP
PCB Mount header, Vertical, Wire-to-Board, 14 Position, 1.5 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Beige.
Applications
- Business Equipment
- Industrial Machines
- PC, Printer and Fax
- Audio
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | beige | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 1.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |