1-292232-7 | AMP

Pin header, 17 pole, pitch 1.5 mm, straight, beige, 1-292232-7

Order No.: 71P1843
EAN: 4099891720179
MPN:
1-292232-7
Series: Mini CT
1-292232-7 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 15 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1781 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-292232-7, AMP

PCB Mount header, Vertical, Wire-to-Board, 17 Position, 1.5 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Beige.

Applications

  • Business Equipment
  • Industrial Machines
  • PC, Printer and Fax
  • Audio
Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour beige
Contact type Stift
contact surface verzinnt
Rated voltage 50 V
Rated current 2 A
Orientation gerade
Pin number 17-polig
Grid 1.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes