1-292236-4 | AMP

Socket header, 14 pole, pitch 1.5 mm, straight, black, 1-292236-4

Order No.: 71P1845
EAN: 4099891720193
MPN:
1-292236-4
1-292236-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Available in 5 Days: 899 pcs.
Leadtime: 12 Weeks **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.5926 €
50 pcs.
5.9381 €
100 pcs.
5.3431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector assembly, 1-292236-4, AMP

The 1-292236-4 is used within business and retail equipment applications, but can be expanded to be used in other applications with similar requirements. This product's design prevents mis-insertion and allows for blind mating.

Applications

  • Business retail equipment
  • Multi-function, laser, and inkjet printers
  • ATM and payment terminals
  • Consumer electronics
  • Appliances
  • Industrial controls
Technical specifications
Connection Crimp-/Schneidklemmanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Colour schwarz
contact surface vergoldet
Rated current 1 A
Orientation gerade
Pin number 14-polig
Grid 1.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes