1-292250-0 | AMP

Pin header, 10 pole, pitch 2 mm, angled, natural, 1-292250-0

Order No.: 36P6973
EAN: 4099889946949
MPN:
1-292250-0
AMP
1-292250-0 AMP PCB Connection Systems Image 1
1-292250-0 AMP PCB Connection Systems Image 2
1-292250-0 AMP PCB Connection Systems Image 3
1-292250-0 AMP PCB Connection Systems Image 4
1-292250-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 38,783 pcs.
Leadtime: 10 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
150 pcs.
0.6545 €
1400 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-292250-0, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Orientation: angled
  • Number of positions: 10
  • Operating Temperature Range: -40 – 221 °C [-40 – 105 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 150 V
Rated current 4 A
Orientation angled
Pin number 10 pole
Grid 2 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes