1-292250-1 | AMP
Pin header, 11 pole, pitch 2 mm, angled, natural, 1-292250-1
Order No.: 36P6974
EAN: 4099889946956
MPN:
1-292250-1
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 11,798 pcs.
Leadtime: 11 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
70 pcs.
1.4518 €
350 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-292250-1, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 11 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: natural
- Orientation: angled
- Number of positions: 11
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 4 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 4 A | |
Orientation | angled | |
Pin number | 11 pole | |
Grid | 2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |