1-292250-3 | AMP

Pin header, 13 pole, pitch 2 mm, angled, natural, 1-292250-3

Order No.: 71P1846
EAN: 4099891720209
MPN:
1-292250-3
Series: CT
1-292250-3 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 9,724 pcs.
Leadtime: 11 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.6898 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 1-292250-3, AMP

PCB Mount header, Right angle, Wire-to-Board, 13 Position, 2 mm Centerline, Partially shrouded, Tin, Through Hole-Solder.

Applications

  • Business Equipment
  • Industrial Machines
  • PC
  • Audio
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 125 V
Rated current 4 A
Orientation abgewinkelt
Pin number 13-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes