1-292252-6 | AMP

Pin header, 16 pole, pitch 2 mm, straight, natural, 1-292252-6

Order No.: 36P6805
EAN: 4099889946291
MPN:
1-292252-6
1-292252-6 AMP PCB Connection Systems Image 1
1-292252-6 AMP PCB Connection Systems Image 2
1-292252-6 AMP PCB Connection Systems Image 3
1-292252-6 AMP PCB Connection Systems Image 4
1-292252-6 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 36,400 pcs.
Leadtime: 11 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-292252-6, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -30 – 105 °C [-40 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • Row-to-Row Spacing: 6.5 mm [0.255 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 16-polig
Grid 2 mm
Connection Leiterplattenanschluss
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 150 V
Rated current 4 A
Additional parts bestückt
Number of rows 2
Breakable No
Colour natur
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes