1-292253-4 | AMP
Pin header, 14 pole, pitch 2 mm, angled, natural, 1-292253-4
Order No.: 36P7190
EAN: 4099889947786
MPN:
1-292253-4
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
13,066.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.7259 €
PCB Connection System, 1-292253-4, AMP
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 14 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 6/6
- Housing Color: natural
- Orientation: angled
- Number of positions: 14
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 4 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 4 A | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 2 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |