1-292254-4 | AMP

Pin header, 14 pole, pitch 2 mm, straight, natural, 1-292254-4

Order No.: 36P7172
EAN: 4099889947656
MPN:
1-292254-4
1-292254-4 AMP PCB Connection Systems Image 1
1-292254-4 AMP PCB Connection Systems Image 2
1-292254-4 AMP PCB Connection Systems Image 3
1-292254-4 AMP PCB Connection Systems Image 4
1-292254-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 2,532 pcs.
Leadtime: 13 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.6898 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-292254-4, AMP

Wire-to-Panel, Wire-to-Board Connector Assemblies & Housings, 14 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Number of positions: 14
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Stiftleiste
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 150 V
Rated current 4 A
Orientation gerade
Pin number 14-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes