1-338068-6 | AMP

Socket header, 16 pole, pitch 1.27 mm, straight, red, 1-338068-6

Order No.: 39P1951
EAN: 4099889977967
MPN:
1-338068-6
Series: Micro-MaTch
AMP
1-338068-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 5 Days: 7,500 pcs.
Leadtime: 38 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
2500 pcs.
1.1543 €
5000 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-338068-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 16 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: red
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 2 mm [0.059 in]
  • PCB Mount Retention: With
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Bestückung bestückt
Farbe rot
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 150 V
Nennstrom 1 A
Orientierung gerade
Polzahl 16-polig
Rastermaß 1.27 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes