1-350720-9 | AMP

Plug housing, 9 pole, pitch 6.35 mm, straight, black, 1-350720-9

Order No.: 35P5029
EAN: 4099889936674
MPN:
1-350720-9
1-350720-9 AMP PCB Connection Systems Image 1
1-350720-9 AMP PCB Connection Systems Image 2
1-350720-9 AMP PCB Connection Systems Image 3
1-350720-9 AMP PCB Connection Systems Image 4
1-350720-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 5,200 pcs.
Leadtime: 25 Weeks **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5593 €

PCB Connection System, 1-350720-9, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: black
  • Number of positions: 9
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 3
Ausführung Steckergehäuse
Bestückung unbestückt
Farbe schwarz
Kontaktart Buchse/Stift
Nennspannung 600 V
Orientierung gerade
Polzahl 9-polig
Rastermaß 6.35 mm
Verriegelung Ja
Logistics
Ursprungsland TW
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes