1-350777-9 | AMP
Plug housing, 2 pole, pitch 6.35 mm, straight, black, 1-350777-9
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 10,031 pcs.
Leadtime: 24 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-350777-9, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: black
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | schwarz | |
Kontaktart | Buchse/Stift | |
Nennspannung | 600 V | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 6.35 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |