1-350778-2 | AMP
Socket housing, 2 pole, pitch 6.35 mm, straight, red, 1-350778-2
Order No.: 35P4927
EAN: 4099889935745
MPN:
1-350778-2
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 1-350778-2, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: red
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | rot | |
Contact type | Buchse/Stift | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |