1-350942-0 | AMP

Pin header, 2 pole, pitch 6.35 mm, angled, natural, 1-350942-0

Order No.: 71F670
EAN: 4099891011758
MPN:
1-350942-0
1-0350942-0
1-350942-0 AMP PCB Connection Systems Image 1
1-350942-0 AMP PCB Connection Systems Image 2
1-350942-0 AMP PCB Connection Systems Image 3
1-350942-0 AMP PCB Connection Systems Image 4
1-350942-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 560 pcs.
Leadtime: 21 Weeks **
Total Price:
1.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9873 €

Male connectors, angled, for PCB soldering, type 1-035.

Made of polyamide, plain-colored, flame retardant in accordance with UL 94 V-0; Contact material: tin bronze, tinned.

Type: 1–0350942–0, 2–pole, dimension A 14.0, B 31.6 mm

Technical specifications
Connection Lötstift
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 600 V
Rated current 12 A
Orientation abgewinkelt
Pin number 2-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes