1-350944-0 | AMP
Pin header, 4 pole, pitch 6.35 mm, angled, natural, 1-350944-0
Unit Price (€ / pc.)
2.3324 € *
Available: 40 pcs.
Available in 5 Days: 230 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connectors, angled, for PCB soldering, type 1-035.
Made of polyamide, plain-colored, flame retardant in accordance with UL 94 V-0; Contact material: tin bronze, tinned.
Type: 1–0350944–0, 4–pole, dimension A 28.7, B 44.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 6.35 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |