1-353908-6 | AMP
Socket housing, 16 pole, pitch 1.5 mm, straight, white, 1-353908-6
Order No.: 36P7023
EAN: 4099889947205
MPN:
1-353908-6
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
17,136.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.5712 €
PCB Connection System, 1-353908-6, AMP
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 16 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 66
- Housing Color: white
- Number of positions: 16
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 1.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | weiß | |
Contact type | Buchse | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 1.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |