1-440052-3 | AMP

Pin header, 13 pole, pitch 2.5 mm, straight, natural, 1-440052-3

Order No.: 59F351
MPN:
1-440052-3
1-440052-3 AMP PCB Connection Systems Image 1
1-440052-3 AMP PCB Connection Systems Image 2
1-440052-3 AMP PCB Connection Systems Image 3
1-440052-3 AMP PCB Connection Systems Image 4
1-440052-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 14,286 pcs.
Leadtime: 11 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 1-440052-3, AMP

PCB mount header, vertical, Wire-to-Board, 13 Positions, 2.5 mm centerline, Partially Shrouded, Tin (Sn), Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 13-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No