1-440052-5 | AMP
Pin header, 15 pole, pitch 2.5 mm, straight, natural, 1-440052-5
Order No.: 59F352
MPN:
1-440052-5
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Available in 5 Days: 12,760 pcs.
Leadtime: 11 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3804 €
50 pcs.
1.2376 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1-440052-5, AMP
PCB mount header, vertical, Wire-to-Board, 15 Positions, 2.5 mm centerline, Partially Shrouded, Tin (Sn), Through Hole-Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |