1-440054-1 | AMP

Pin header, 11 pole, pitch 2 mm, straight, natural, 1-440054-1

Order No.: 36P9979
EAN: 4099889951035
MPN:
1-440054-1
1-440054-1 AMP PCB Connection Systems Image 1
1-440054-1 AMP PCB Connection Systems Image 2
1-440054-1 AMP PCB Connection Systems Image 3
1-440054-1 AMP PCB Connection Systems Image 4
1-440054-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 34,750 pcs.
Leadtime: 11 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-440054-1, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 11 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66 GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 11
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 150 V
Rated current 3 A
Orientation gerade
Pin number 11-polig
Grid 2 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes