1-440146-3 | AMP
Socket housing, 13 pole, pitch 1.25 mm, straight, natural, 1-440146-3
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 25 Weeks **
Total Price:
212.06 € *
Price list
Quantity
Price per unit*
1100 pcs.
0.1928 €
2400 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 1-440146-3, AMP
High Performance Interconnect (HPI) Connector
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 13-polig | |
Grid | 1.25 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |