1-480277-0 | AMP
Socket housing, 9 pole, pitch 5.13 mm, straight, natural, 1-480277-0
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 32,145 pcs.
Leadtime: 23 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480277-0, AMP
Wire-to-Wire, Wire & Cable, 9 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 9
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 5.1 mm
- Row-to-Row Spacing: 6.09 mm [0.24 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 3 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 5.13 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |