1-480287-0 | AMP

Plug housing, 12 pole, pitch 4.95 mm, straight, natural, 1-480287-0

Order No.: 34P6621
EAN: 4099889912654
MPN:
1-480287-0
1-480287-0 AMP PCB Connection Systems Image 1
1-480287-0 AMP PCB Connection Systems Image 2
1-480287-0 AMP PCB Connection Systems Image 3
1-480287-0 AMP PCB Connection Systems Image 4
1-480287-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 5 Days: 5,575 pcs.
Leadtime: 20 Weeks **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5113 €

PCB Connection System, 1-480287-0, AMP

Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 4.95 mm
  • Row-to-Row Spacing: 9.14 mm [0.36 in]
  • Sealable: No
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Additional parts unbestückt
Colour natur
Contact type Buchse
Rated voltage 250 V
Orientation gerade
Pin number 12-polig
Grid 4.95 mm
Type of locking Ja
Logistics
Country of origin CH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes