1-480318-0 | AMP
Socket housing, 2 pole, pitch 5.08 mm, straight, natural, 1-480318-0
Unit Price (€ / pc.)
0.4760 € *
Available: 190 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.4046 €
250 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male and female contact housings, bare, 2 to 4 poles, type TE Connectivity/AMP 1-048.
To VDE 0110 group C. With polarized PA 6.6 housing to UL 94 V-2, without latching hook. Suitable as power connector for floppy disk drives. Corresponding snap-in crimp contacts are described below.
Female connector housings, type 1-048.
Technical attributes (type, number of poles, dimensions H/W/L): 1-0480318-0, 2-pole, 13.5/7.5/21.8 mm
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |