1-480318-4 | AMP
Plug housing, 2 pole, pitch 5.08 mm, straight, yellow, 1-480318-4
Order No.: 71P2212
EAN: 4099891720667
MPN:
1-480318-4
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 79,962 pcs.
Leadtime: 29 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2594 €
500 pcs.
0.2202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power key connector, 1-480318-4, AMP
The 1-480318-4 is a power key connector for power circuits of home appliances, especially targeting gas appliances. With a clear clicking sound, contact insertion can be made easy. The double lock plate provides for complete loading of contacts. Locking levers are surrounded by walls, which protect levers and prevent tangling with wires. This connector is designed to release bubbles created by the process of potting, housing lances also help prevent tangling of wired contacts.
Features
- Compact design with 19.4 mm mated height
- Power circuit connector with 5.0 mm contact centerline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | gelb | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |