1-480340-0 | AMP
Socket housing, 6 pole, pitch 4.95 mm, straight, natural, 1-480340-0
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 672 pcs.
Leadtime: 20 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480340-0, AMP
Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 4.95 mm
- Row-to-Row Spacing: 9.14 mm [0.36 in]
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 4.95 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |