1-480349-2 | AMP
Plug housing, 1 pole, straight, red, 1-480349-2
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
3,124.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
26000 pcs.
0.1202 €
PCB Connection System, 1-480349-2, AMP
Wire-to-Wire, Wire & Cable, 1 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: red
- Number of positions: 1
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | rot | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 1-polig | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |