1-480438-0 | AMP
Plug housing, 16 pole, pitch 4.95 mm, straight, natural, 1-480438-0
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2138 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480438-0, AMP
Wire-to-Wire, Wire & Cable, 16 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 16
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 4.95 mm
- Row-to-Row Spacing: 9.14 mm [0.36 in]
- Sealable: No
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 4.95 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |