1-480498-1 | AMP

Socket housing, 2 pole, pitch 5.08 mm, straight, black, 1-480498-1

Order No.: 34P6580
EAN: 4099889912326
MPN:
1-480498-1
1-480498-1 AMP PCB Connection Systems Image 1
1-480498-1 AMP PCB Connection Systems Image 2
1-480498-1 AMP PCB Connection Systems Image 3
1-480498-1 AMP PCB Connection Systems Image 4
1-480498-1 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 7,651 pcs.
Leadtime: 16 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-480498-1, AMP

Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: black
  • Number of positions: 2
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour schwarz
Contact type Stift
Rated voltage 250 V
Orientation gerade
Pin number 2-polig
Grid 5.08 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes