1-480586-0 | AMP

Socket housing, 9 pole, pitch 6.1 mm, straight, natural, 1-480586-0

Order No.: 34P6472
EAN: 4099889911770
MPN:
1-480586-0
1-480586-0 AMP PCB Connection Systems Image 1
1-480586-0 AMP PCB Connection Systems Image 2
1-480586-0 AMP PCB Connection Systems Image 3
1-480586-0 AMP PCB Connection Systems Image 4
1-480586-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Available in 5 Days: 994 pcs.
Leadtime: 16 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8326 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-480586-0, AMP

Wire-to-Wire, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.1 mm
  • Row-to-Row Spacing: 6.1 mm [0.24 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 3
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe natur
Kontaktart Stift
Nennspannung 250 V
Orientierung gerade
Polzahl 9-polig
Rastermaß 6.1 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes