1-480673-0 | AMP
Socket housing, 9 pole, pitch 6.1 mm, straight, natural, 1-480673-0
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 20 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.6898 €
50 pcs.
1.5232 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480673-0, AMP
Wire-to-Wire, Wire & Cable, 9 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Number of positions: 9
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.1 mm
- Row-to-Row Spacing: 6.1 mm [0.24 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 3 | |
Ausführung | Buchsengehäuse | |
Bestückung | unbestückt | |
Farbe | natur | |
Kontaktart | Stift | |
Nennspannung | 250 V | |
Orientierung | gerade | |
Polzahl | 9-polig | |
Rastermaß | 6.1 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |