1-480698-2 | AMP
Plug housing, 2 pole, pitch 6.35 mm, straight, red, 1-480698-2
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 595 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 1-480698-2, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: red
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 19 A
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | rot | |
Kontaktart | Buchse/Stift | |
Nennspannung | 150 V | |
Nennstrom | 19 A | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 6.35 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |