1-480699-5 | AMP

Socket housing, 2 pole, pitch 6.35 mm, straight, green, 1-480699-5

Order No.: 35P4910
EAN: 4099889935578
MPN:
1-480699-5
1-480699-5 AMP PCB Connection Systems Image 1
1-480699-5 AMP PCB Connection Systems Image 2
1-480699-5 AMP PCB Connection Systems Image 3
1-480699-5 AMP PCB Connection Systems Image 4
1-480699-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 25 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3689 €

PCB Connection System, 1-480699-5, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: green
  • Number of positions: 2
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Colour grün
Contact type Buchse/Stift
Rated voltage 600 V
Rated current 19 A
Orientation gerade
Pin number 2-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes