1-480700-0 | AMP
Plug housing, 3 pole, pitch 6.35 mm, straight, natural, 1-480700-0
Unit Price (€ / pc.)
0.3689 € *
Available: 2,435 pcs.
Available in 5 Days: 177 pcs.
Leadtime: 23 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2832 €
100 pcs.
0.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480700-0, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 19 A
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | natur | |
Kontaktart | Buchse/Stift | |
Nennspannung | 150 V | |
Nennstrom | 19 A | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Rastermaß | 6.35 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |