1-480700-2 | AMP

Plug housing, 3 pole, pitch 6.35 mm, straight, red, 1-480700-2

Order No.: 35P4951
EAN: 4099889935981
MPN:
1-480700-2
1-480700-2 AMP PCB Connection Systems Image 1
1-480700-2 AMP PCB Connection Systems Image 2
1-480700-2 AMP PCB Connection Systems Image 3
1-480700-2 AMP PCB Connection Systems Image 4
1-480700-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 5 Days: 2,200 pcs.
Leadtime: 25 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-480700-2, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: red
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Additional parts unbestückt
Colour rot
Contact type Buchse/Stift
Rated voltage 600 V
Rated current 19 A
Orientation gerade
Pin number 3-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin HU
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes