1-480701-0 | AMP

Socket housing, 3 pole, pitch 6.35 mm, straight, natural, 1-480701-0

Order No.: 35P4937
EAN: 4099889935844
MPN:
1-480701-0
1-480701-0 AMP PCB Connection Systems Image 1
1-480701-0 AMP PCB Connection Systems Image 2
1-480701-0 AMP PCB Connection Systems Image 3
1-480701-0 AMP PCB Connection Systems Image 4
1-480701-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2261 € *
Available: 4,979 pcs.
Available in 5 Days: 17,542 pcs.
Leadtime: 23 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2261 €
50 pcs.
0.2094 €
200 pcs.
0.1916 €
500 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-480701-0, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 19 A
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsengehäuse
Bestückung unbestückt
Farbe natur
Kontaktart Buchse/Stift
Nennspannung 150 V
Nennstrom 19 A
Orientierung gerade
Polzahl 3-polig
Rastermaß 6.35 mm
Verriegelung Ja
Logistics
Ursprungsland CH
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes