1-480701-4 | AMP
Socket housing, 3 pole, pitch 6.35 mm, straight, yellow, 1-480701-4
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4284 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480701-4, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: yellow
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | gelb | |
Contact type | Buchse/Stift | |
Rated voltage | 600 V | |
Rated current | 19 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |