1-480702-5 | AMP
Plug housing, 4 pole, pitch 6.35 mm, straight, green, 1-480702-5
Unit Price (€ / pc.)
0.2523 € *
Available: 0 pcs.
Available in 5 Days: 7,738 pcs.
Leadtime: 30 Weeks **
Total Price:
201.82 € *
Price list
Quantity
Price per unit*
800 pcs.
0.2523 €
1900 pcs.
0.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | grün | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Rated current | 19 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |