1-480703-4 | AMP
Socket housing, 4 pole, pitch 6.35 mm, straight, yellow, 1-480703-4
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 1-480703-4, AMP
Rectangular power connector, Housing, Receptacle, Wire-to-Panel/Wire-to-Wire, 4 Position, 6.35 mm Centerline.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | gelb | |
Contact type | Stift | |
Rated voltage | 600 V | |
Rated current | 19 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |