1-480703-9 | AMP

Socket housing, 4 pole, pitch 6.35 mm, straight, black, 1-480703-9

Order No.: 35P4959
EAN: 4099889936063
MPN:
1-480703-9
1-480703-9 AMP PCB Connection Systems Image 1
1-480703-9 AMP PCB Connection Systems Image 2
1-480703-9 AMP PCB Connection Systems Image 3
1-480703-9 AMP PCB Connection Systems Image 4
1-480703-9 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 2,995 pcs.
Leadtime: 22 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-480703-9, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour schwarz
Contact type Buchse/Stift
Rated voltage 600 V
Rated current 19 A
Orientation gerade
Pin number 4-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes