1-480705-0 | AMP
Socket housing, 6 pole, pitch 6.35 mm, straight, natural, 1-480705-0
Unit Price (€ / pc.)
0.3213 € *
Available: 173 pcs.
Available in 5 Days: 618 pcs.
Leadtime: 24 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
10 pcs.
0.2749 €
50 pcs.
0.2428 €
100 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480705-0, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 19 A
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse/Stift | |
Rated voltage | 150 V | |
Rated current | 19 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |