1-480706-1 | AMP
Plug housing, 9 pole, pitch 6.35 mm, straight, brown, 1-480706-1
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 7,845 pcs.
Leadtime: 24 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480706-1, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 9 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: braun
- Number of positions: 9
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.35 mm
- Row-to-Row Spacing: 6.35 mm [0.25 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 3 | |
Ausführung | Steckergehäuse | |
Bestückung | unbestückt | |
Farbe | braun | |
Kontaktart | Buchse/Stift | |
Nennspannung | 600 V | |
Nennstrom | 19 A | |
Orientierung | gerade | |
Polzahl | 9-polig | |
Rastermaß | 6.35 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |