1-480711-0 | AMP

Socket housing, 15 pole, pitch 6.35 mm, straight, natural, 1-480711-0

Order No.: 35P5049
EAN: 4099889936858
MPN:
1-480711-0
1-480711-0 AMP PCB Connection Systems Image 1
1-480711-0 AMP PCB Connection Systems Image 2
1-480711-0 AMP PCB Connection Systems Image 3
1-480711-0 AMP PCB Connection Systems Image 4
1-480711-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 14,686 pcs.
Leadtime: 17 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 1-480711-0, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 15 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 15
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 19 A
  • Centerline (Pitch): 6.35 mm
  • Row-to-Row Spacing: 6.35 mm [0.25 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 3
Ausführung Buchsengehäuse
Farbe natur
Kontaktart Buchse/Stift
Nennspannung 600 V
Nennstrom 19 A
Orientierung gerade
Polzahl 15-polig
Rastermaß 6.35 mm
Verriegelung Ja
Logistics
Ursprungsland DE
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes