1-480728-0 | AMP
Socket housing, 4 pole, pitch 5.08 mm, straight, natural, 1-480728-0
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 7,100 pcs.
Leadtime: 16 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-480728-0, AMP
Wire-to-Wire, Wire & Cable, 4 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: Nylon GF
- Housing Color: natural
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 5.08 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Stift | |
Rated voltage | 250 V | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |