1-480763-0 | AMP
Plug housing, 5 pole, pitch 6.35 mm, straight, natural, 1-480763-0
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 129,521 pcs.
Leadtime: 17 Weeks **
PCB Connection System, 1-480763-0, AMP
Wire-to-Board, Wire-to-Wire, Wire & Cable, 5 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Nylon
- Housing Color: natural
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 19 A
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Colour | natur | |
Contact type | Buchse/Stift | |
Rated voltage | 150 V | |
Rated current | 19 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |