1-487378-5 | AMP

Socket housing, 16 pole, pitch 2.54 mm, straight, black, 1-487378-5

Order No.: 36P7983
EAN: 4099889948837
MPN:
1-487378-5
1-487378-5 AMP PCB Connection Systems Image 1
1-487378-5 AMP PCB Connection Systems Image 2
1-487378-5 AMP PCB Connection Systems Image 3
1-487378-5 AMP PCB Connection Systems Image 4
1-487378-5 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 5 Days: 8,041 pcs.
Leadtime: 11 Weeks **
Total Price:
1.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4637 €

FFC Connectors, 1-487378-5, TE Connectivity

Connector & Housing Type: Receptacle, FFC Connector Product Type: Housing, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Number of Positions: 16, Number of Rows: 1, Insulation Resistance: 5000 MΩ, Contact Type: Socket, Mating Retention: Without, Mating Alignment: Without, Panel Mount Feature: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, FFC Cable Entry: Straight, Housing Color: Black, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1, Packaging Method: Package

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts bestückt
Colour schwarz
Contact type Buchse
Rated voltage 300 V
Orientation gerade
Pin number 16-polig
Grid 2.54 mm
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes